ROHM ESR18 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF2002
- RS Stock No.:
- 264-1756
- Mfr. Part No.:
- ESR18EZPF2002
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.20
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.072 | $7.20 | - |
| 500 - 900 | $0.059 | $5.90 | $6.50 |
| 1000 - 1900 | $0.053 | $5.30 | $19.00 |
| 2000 + | $0.048 | $4.80 | $48.00 |
*price indicative
- RS Stock No.:
- 264-1756
- Mfr. Part No.:
- ESR18EZPF2002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR18 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Height | 0.55mm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR18 | ||
Maximum Operating Temperature 155°C | ||
Length 3.2mm | ||
Termination Style Solder | ||
Height 0.55mm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.
Superior power ratings
Operating temperature -55°C to +155°C
Corresponds to AEC-Q200
- RS Stock No. 2641755
- Mfr. Part No. ESR18EZPF2002
Each (On a Reel of 5000)
$0.036
- RS Stock No. 2641756P
- Mfr. Part No. ESR18EZPF2002
Each (Supplied on a Reel)
$0.072
- RS Stock No. 2641792
- Mfr. Part No. ESR18EZPF3002
Each (On a Tape of 100)
$0.072
- RS Stock No. 2641882
- Mfr. Part No. ESR18EZPF8201
Each (On a Tape of 100)
$0.067
Related links
- ROHM ESR18 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF2002
- ROHM ESR18 20 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF20R0
- ROHM ESR18 1.3 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF1304
- ROHM ESR18 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF5601
- ROHM ESR18 1.3 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF1R30
- ROHM ESR18 5.1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF5R10
- ROHM ESR18 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF8200
- ROHM ESR18 680 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF6803











