ROHM PMR 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU10L

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$620.00

(exc. GST)

$680.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.31$620.00

*price indicative

RS Stock No.:
263-4360
Mfr. Part No.:
PMR100HZPJU10L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PMR

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.4mm

Standards/Approvals

IEC 60115-8

Height

0.52mm

Width

3.2mm

The ROHM Ultra-low ohmic chip resistor for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

Pb free

Improved current detection accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy