ROHM PMR 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU5L0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.93

(exc. GST)

$8.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.793$7.93
100 - 190$0.42$4.20
200 - 490$0.359$3.59
500 - 990$0.324$3.24
1000 +$0.296$2.96

*price indicative

Packaging Options:
RS Stock No.:
263-4363
Mfr. Part No.:
PMR100HZPJU5L0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

5mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Package/Case

2512

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PMR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.4mm

Width

3.2mm

Standards/Approvals

IEC 60115-8

Height

0.52mm

Termination Style

Solder

The ROHM Ultra-low ohmic chip resistor for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.

Pb free

Improved current detection accuracy

Each (On a Tape of 10)
$1.333
Each (Supplied on a Reel)
$0.681
Each (On a Tape of 10)
$0.681
  • RS Stock No. 2634363P
  • Mfr. Part No. PMR100HZPJU5L0
Each (Supplied on a Reel)
$0.793

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy