ROHM PMR 6 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU6L0
- RS Stock No.:
- 263-4365
- Mfr. Part No.:
- PMR100HZPJU6L0
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $32.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.81
(exc. GST)
$7.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.681 | $6.81 | - |
| 100 - 190 | $0.361 | $3.61 | $32.00 |
| 200 - 490 | $0.308 | $3.08 | $74.60 |
| 500 - 990 | $0.278 | $2.78 | $201.50 |
| 1000 + | $0.256 | $2.56 | $425.00 |
*price indicative
- RS Stock No.:
- 263-4365
- Mfr. Part No.:
- PMR100HZPJU6L0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 6mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PMR | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.52mm | |
| Length | 6.4mm | |
| Width | 3.2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 6mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PMR | ||
Maximum Operating Temperature 155°C | ||
Height 0.52mm | ||
Length 6.4mm | ||
Width 3.2mm | ||
Standards/Approvals IEC 60115-8 | ||
Termination Style Solder | ||
The ROHM Ultra-low ohmic chip resistor for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed trimingless to attain precise resistance for accurate current detection and high-current switching.
Pb free
Improved current detection accuracy
- RS Stock No. 2634365P
- Mfr. Part No. PMR100HZPJU6L0
Each (Supplied on a Reel)
$0.681
- RS Stock No. 2634372
- Mfr. Part No. PMR100HZPJV3L0
Each (On a Tape of 10)
$1.333
- RS Stock No. 2634363
- Mfr. Part No. PMR100HZPJU5L0
Each (On a Tape of 10)
$0.793
- RS Stock No. 2634367
- Mfr. Part No. PMR100HZPJV1L0
Each (On a Tape of 10)
$0.847
Related links
- ROHM PMR 6 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU6L0
- ROHM PMR 10 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU10L
- ROHM PMR 2 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJV2L0
- ROHM PMR 3 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJV3L0
- ROHM PMR 4 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJV4L0
- ROHM PMR 1 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJV1L0
- ROHM PMR 5 mΩ, 2512 Current Sensing Surface Mount Resistor ±5 % 2 W - PMR100HZPJU5L0
- ROHM PMR 5 mΩ, 2010 Current Sensing Surface Mount Resistor ±5 % 1 W - PMR50HZPJU5L0












