Arcol Ohmite LVT 0.01 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0100FER

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 8%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.42

(exc. GST)

$3.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.342$3.42-
100 - 490$0.313$3.138%
500 - 990$0.253$2.5326%
1000 - 1990$0.184$1.8446%
2000 +$0.115$1.1566%

*price indicative

Packaging Options:
RS Stock No.:
263-4304
Mfr. Part No.:
LVT12R0100FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Alloy Strip

Package/Case

1206

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Automotive Standard

No

Series

LVT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

0.6mm

Standards/Approvals

RoHS

Width

0.3mm

Height

0.25mm

Termination Style

Solder

COO (Country of Origin):
CN
The Arcol Ohmite low value metal alloy strip resistor which provides good TCR ratings. TCR stability with tight tolerances and wide resistance range makes this product suited for most current sense applications.

TCR ratings down to 50ppm with tolerances down to 1%

Coating material used is epoxy resin

Resistor mounting is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy