Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- RS Stock No.:
- 760-341
- Mfr. Part No.:
- LVT06R0100FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.81
(exc. GST)
$6.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.581 | $5.81 |
| 100 - 240 | $0.487 | $4.87 |
| 250 - 990 | $0.36 | $3.60 |
| 1000 + | $0.32 | $3.20 |
*price indicative
- RS Stock No.:
- 760-341
- Mfr. Part No.:
- LVT06R0100FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Fixed Resistor | |
| Technology | Resistive | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Power Rating | 0.33W | |
| Voltage | 50mV | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | LVT | |
| Maximum Operating Temperature | 155°C | |
| Width | 550μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 300μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Fixed Resistor | ||
Technology Resistive | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Power Rating 0.33W | ||
Voltage 50mV | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series LVT | ||
Maximum Operating Temperature 155°C | ||
Width 550μm | ||
Length 1mm | ||
Standards/Approvals RoHS Compliant | ||
Height 300μm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Resistor is designed to bring precision high voltage capability to surface mount applications where accuracy and stability are critical. It is built using thick film on alumina substrate technology, allowing it to support precise tolerances, high voltage ratings, and very high resistance values in a Compact form.
Maintains a low voltage coefficient for improved accuracy
Supports surface mount assembly for Compact circuit layouts
Uses thick film technology on an alumina substrate
Offers Pd Ag terminations for reliable soldering
Related links
- Arcol Ohmite LVT 0.01 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0100FER
- Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER
- Arcol Ohmite LVT 0.005 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0050FER
- Arcol Ohmite LVT 0.01 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0100FER
- Arcol Ohmite HVC 0.025 GΩ, 0603 Resistive Fixed Resistor 0.01 100 mW - HVC0603T2505FET
- TE Connectivity CRGSP 4.7 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F4K7
- TE Connectivity CRGSP 39 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F39K
