ROHM ESR03 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ2R2

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$130.00

(exc. GST)

$145.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.026$130.00-
10000 - 20000$0.023$115.0011%
25000 +$0.02$100.0023%

*price indicative

RS Stock No.:
262-9819
Mfr. Part No.:
ESR03EZPJ2R2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

2.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR03

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 9001

Length

1.6mm

Termination Style

Solder

Width

800μm

Height

450μm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Tape of 100)
$0.053
  • RS Stock No. 2629820P
  • Mfr. Part No. ESR03EZPJ2R2
Each (Supplied on a Reel)
$0.053
Each (On a Tape of 100)
$0.053
Each (On a Tape of 100)
$0.053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy