ROHM ESR03 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.25 W - ESR03EZPJ2R2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$5.30

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.053$5.30
500 - 900$0.044$4.40
1000 - 1900$0.027$2.70
2000 +$0.019$1.90

*price indicative

Packaging Options:
RS Stock No.:
262-9820
Mfr. Part No.:
ESR03EZPJ2R2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

2.2Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ESR03

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

800μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

ISO 9001

Height

450μm

The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.

2kV to 5kV electrostatic discharge resistance

Superior power ratings

Corresponds to AEC-Q200

ROHM resistors have obtained ISO9001 / IATF16949 certification

Each (On a Tape of 100)
$0.053
  • RS Stock No. 2629820P
  • Mfr. Part No. ESR03EZPJ2R2
Each (Supplied on a Reel)
$0.053
Each (On a Tape of 100)
$0.053
Each (On a Tape of 100)
$0.053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy