ROHM SDR 1.3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1301
- RS Stock No.:
- 261-9903
- Mfr. Part No.:
- SDR03EZPF1301
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-9903
- Mfr. Part No.:
- SDR03EZPF1301
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | SDR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1.3kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series SDR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.
Guaranteed 300 mW in 0603 size
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC Q200
Superior power rating
- RS Stock No. 2619918P
- Mfr. Part No. SDR03EZPJ102
Each (Supplied on a Reel)
$0.044
- RS Stock No. 2619908P
- Mfr. Part No. SDR03EZPF2003
Each (Supplied on a Reel)
$0.072
- RS Stock No. 2619918
- Mfr. Part No. SDR03EZPJ102
Each (On a Tape of 100)
$0.044
- RS Stock No. 2619917
- Mfr. Part No. SDR03EZPJ102
Each (On a Reel of 5000)
$0.02
Related links
- ROHM SDR 1.3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1301
- ROHM SDR 100 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1003
- ROHM SDR 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1000
- ROHM SDR 200 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2003
- ROHM SDR 68 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF6802
- ROHM SDR 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1001
- ROHM SDR 2.4 kΩ, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2401
- ROHM SDR 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF2000










