ROHM SDR 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor 1 % 0.3 W - SDR03EZPF1000

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $20.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$195.00

(exc. GST)

$215.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.039$195.00-
10000 - 20000$0.037$185.00$20.00
25000 +$0.032$160.00$175.00

*price indicative

RS Stock No.:
261-9895
Mfr. Part No.:
SDR03EZPF1000
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

100Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

SDR

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Height

450μm

Standards/Approvals

IEC 60115-8

Width

800μm

The ROHM anti surge chip resistors employ resistive element uniquely structured having high tolerance to surge. This product is suitable for high reliability sets and circuits. Further improved surge resistance characteristics compared to ESR series.

Guaranteed 300 mW in 0603 size

ROHM resistors have obtained ISO9001 and IATF16949 certification

Corresponds to AEC Q200

Superior power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy