Bourns CRG2512 0.4 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R400E-1

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

$880.00

(exc. GST)

$960.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +$0.22$880.00

*price indicative

RS Stock No.:
260-4469
Mfr. Part No.:
CRG2512-FZ-R400E-1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Fixed Resistor

Resistance

0.4Ω

Technology

Anti-Sulphonation

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1.5 %

Power Rating

1.2W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

CRG2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Height

3.2mm

Standards/Approvals

RoHS

Length

6.4mm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns metal strip current sense resistor with a rating of 1 or 2 watts in a standard 2512 chip format. It has very low inductance, low noise, excellent reliability and a wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.

Power rating of 1 or 2 watts at 70 °C

Low resistance value

Excellent pulse load capability

It has property of Sulphur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy