Bourns CRG2512 0.25 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R250E-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.41

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.641$6.41
100 - 490$0.468$4.68
500 - 990$0.373$3.73
1000 - 1990$0.295$2.95
2000 +$0.242$2.42

*price indicative

Packaging Options:
RS Stock No.:
260-4463
Mfr. Part No.:
CRG2512-FZ-R250E-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0.25Ω

Product Type

Surface Mount Fixed Resistor

Technology

Anti-Sulphonation

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1.5 %

Power Rating

1.2W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

CRG2512

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Height

3.2mm

Termination Style

Solder

Length

6.4mm

COO (Country of Origin):
TW
The Bourns metal strip current sense resistor with a rating of 1 or 2 watts in a standard 2512 chip format. It has very low inductance, low noise, excellent reliability and a wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.

Power rating of 1 or 2 watts at 70 °C

Low resistance value

Excellent pulse load capability

It has property of Sulphur resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy