Bourns CRG2512 0.27 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R270E-2
- RS Stock No.:
- 260-4464
- Mfr. Part No.:
- CRG2512-FZ-R270E-2
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,076.00
(exc. GST)
$1,184.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.269 | $1,076.00 |
*price indicative
- RS Stock No.:
- 260-4464
- Mfr. Part No.:
- CRG2512-FZ-R270E-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0.27Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Anti-Sulphonation | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1.5 % | |
| Power Rating | 1.2W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRG2512 | |
| Maximum Operating Temperature | 170°C | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0.27Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Anti-Sulphonation | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1.5 % | ||
Power Rating 1.2W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRG2512 | ||
Maximum Operating Temperature 170°C | ||
Length 6.4mm | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns metal strip current sense resistor with a rating of 1 or 2 watts in a standard 2512 chip format. It has very low inductance, low noise, excellent reliability and a wide resistance range, making it suitable for different applications in power supply circuits including current sensing and current limiting.
Power rating of 1 or 2 watts at 70 °C
Low resistance value
Excellent pulse load capability
It has property of Sulphur resistant
Related links
- Bourns CRG2512 0.27 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R270E-2
- Bourns CRG2512 0.2 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R200E-1
- Bourns CRG2512 0.4 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R400E-1
- Bourns CRG2512 0.5 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R500E-1
- Bourns CRG2512 0.25 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R250E-2
- Bourns CRG2512 0.3 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R300E-1
- Bourns CRG2512 0.12 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R120E-1
- Bourns CRG2512 0.12 Ω, 1206 Anti-Sulphonation Surface Mount Fixed Resistor ±1.5 % 1.2 W - CRG2512-FZ-R120E-2
