RS PRO 47 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET4702
- RS Stock No.:
- 256-7815
- Mfr. Part No.:
- RSPHVR12FTET4702
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$20.20
(exc. GST)
$22.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,675 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.808 | $20.20 |
| 2500 - 6225 | $0.783 | $19.58 |
| 6250 - 12475 | $0.744 | $18.60 |
| 12500 - 37475 | $0.663 | $16.58 |
| 37500 + | $0.566 | $14.15 |
*price indicative
- RS Stock No.:
- 256-7815
- Mfr. Part No.:
- RSPHVR12FTET4702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 47kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 47kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 47 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 47 kΩ, it is Ideal for use in Compact electronic devices where space is at a premium.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and longevity
Excellent performance at high voltage enhances device efficiency
Reduced size of final equipment allows for more Compact designs
Complies with IEC 62368-1 and IEC 60950-1 safety standards for assured quality
Applications
Consumer electronics
Industrial equipment
Automotive systems
Additional Information
Safety certificate issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2567815P
Each (Supplied on a Reel)
$0.808
- RS Stock No. 2573103
Each (On a Tape of 10)
$0.682
- RS Stock No. 2573103P
Each (Supplied on a Reel)
$0.716
- RS Stock No. 2567819
Each (On a Tape of 25)
$0.808
Related links
- RS PRO 47 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET4702
- RS PRO 47 kΩ Carbon Film Resistor 1 W 5 %
- Panasonic ERJ B1 47 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF470U
- RS PRO 390 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3903
- RS PRO 6.8 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTFT6804
- RS PRO 820 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET8203
- RS PRO 200 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2003
- RS PRO 470 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET4703










