RS PRO 200 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2003
- RS Stock No.:
- 256-7805
- Mfr. Part No.:
- RSPHVR12FTET2003
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $62.50
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$20.20
(exc. GST)
$22.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 2475 | $0.808 | $20.20 | - |
| 2500 - 6225 | $0.783 | $19.58 | $62.50 |
| 6250 - 12475 | $0.744 | $18.60 | $400.00 |
| 12500 - 37475 | $0.663 | $16.58 | $1,812.50 |
| 37500 + | $0.566 | $14.15 | $9,075.00 |
*price indicative
- RS Stock No.:
- 256-7805
- Mfr. Part No.:
- RSPHVR12FTET2003
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 200kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 200kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 200 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 200 kΩ and a power rating of 1 W, it is Ideal for use in Compact electronic devices where space is at a premium.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage reduces the size of final equipment
Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability
1% tolerance provides precision in electronic circuits
Temperature range from -55 °C to 155 °C allows for use in diverse environments
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Safety certificate issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET1204
- RS PRO 1.5 mΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTFT1504
- RS PRO 39 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3902
- RS PRO 10 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET1005
- RS PRO 180 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET1803
- RS PRO 270 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET2703
- RS PRO 270 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2703
- RS PRO 2.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET2204
