RS PRO 390 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET3903
- RS Stock No.:
- 256-7813
- Mfr. Part No.:
- RSPHVR12FTET3903
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7813
- Mfr. Part No.:
- RSPHVR12FTET3903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 390kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 390kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, 390 kΩ
This RS PRO surface mount resistor is designed for high voltage applications, offering reliable performance in demanding environments. With a resistance of 390 kΩ and a power rating of 1 W, it is Ideal for use in Compact electronic devices where space is at a premium.
Features and Benefits
High Voltage Capability: Ensures excellent performance in high voltage applications
Multilayer Electrode Construction: Provides higher component and equipment reliability
Compact Size: Allows for reduced size of final equipment
Safety Certified: Complies with IEC 62368-1 and IEC 60950-1 standards
Applications
Consumer electronics
Industrial equipment
Automotive systems
Additional Information
Safety certificates issued by UL Demko
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 390 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3903
- RS PRO 390 kΩ Carbon Film Resistor 1 W 5 %
- Panasonic ERJ B1 390 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF391U
- Vishay NCW 390 mΩ, 0612 Thin Film Surface Mount Resistor ±1 % 1 W - NCW0612MC3907FP500
- RS PRO 1.2 mΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET1204
- RS PRO 39 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET3902
- RS PRO 470 kΩ, 2512 Thick Film Resistor 1 % 1 W - RSPHVRC12FTET4703
- RS PRO 180 kΩ, 2512 Thick Film Resistor ±1 % 1 W - RSPHVR12FTET1803
