RS PRO 910 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV9103
- RS Stock No.:
- 256-7769
- Mfr. Part No.:
- RSPHVR06FTEV9103
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (25 units, on tapes of 25)*
$2.05
(exc. GST)
$2.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | $0.082 | $2.05 |
| 2500 - 6225 | $0.08 | $2.00 |
| 6250 - 12475 | $0.076 | $1.90 |
| 12500 - 37475 | $0.068 | $1.70 |
| 37500 + | $0.058 | $1.45 |
*price indicative
- RS Stock No.:
- 256-7769
- Mfr. Part No.:
- RSPHVR06FTEV9103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 910kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 910kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 910 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 910 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction, ensuring higher component and equipment reliability
Excellent performance at high voltage, providing stability in demanding environments
Reduced size of final equipment, allowing for more Compact designs
Complies with IEC 62368-1 & IEC 60950 standards, ensuring safety and quality
UL Demko safety certificate, providing assurance of compliance
Applications
Telecommunications
Industrial equipment
Consumer electronics
Automotive systems
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- KOA SG73P1EW 910 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.25 W - SG73P1EWTTP9100F
- Vishay CRCW 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206910RFKEA
- KOA RK73H 910 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2ATTD9100F
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- Panasonic ERJ 910 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF9100V
