Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
$2.40
(exc. GST)
$2.64
(inc. GST)
- RS Stock No.:
- 802-9602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 910Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1 | |
| Height | 550μm | |
| Length | 3.1mm | |
| Termination Style | Solder Pad | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 910Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1 | ||
Height 550μm | ||
Length 3.1mm | ||
Termination Style Solder Pad | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, RS Series - ( Reels )
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.
Resistor Applications include:-
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments
Related links
- RS PRO RS 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 56 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 6.81 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 16 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO RS 39 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W

