Vishay CRCW 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206910RFKEA
- RS Stock No.:
- 169-4979
- Mfr. Part No.:
- CRCW1206910RFKEA
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$80.00
(exc. GST)
$88.00
(inc. GST)
- RS Stock No.:
- 169-4979
- Mfr. Part No.:
- CRCW1206910RFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRCW | |
| Resistance | 910 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 450 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Resistor Type | Zero Ohm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 550 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRCW | ||
Resistance 910 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Height 450 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Resistor Type Zero Ohm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 550 μm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
- RS Stock No. 6792294P
- Mfr. Part No. CRCW120668R0FKEA
- RS Stock No. 6791935P
- Mfr. Part No. CRCW1206240RFKEA
- RS Stock No. 6792235P
- Mfr. Part No. CRCW120656R0FKEA
- RS Stock No. 6792367
- Mfr. Part No. CRCW1206910RFKEA
Related links
- Vishay CRCW 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206910RFKEA
- Vishay CRCW 910 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402910RFKED
- Vishay CRCW 910 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603910RFKEA
- Vishay CRCW 910 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805910RFKEA
- Vishay CRCW 910 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402910KFKED
- Vishay CRCW 910 Ω Thick Film ±1 % 0.1 W - CRCW0603910RFKEA
- Vishay CRCW 301 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206301RFKEA
- Vishay CRCW 1 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW12061R00FKEA













