Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor ±1 % 0.25 W - CRM0805-FX-R100ELF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$985.00

(exc. GST)

$1,085.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.197$985.00-
25000 +$0.177$885.0010%

*price indicative

RS Stock No.:
247-7157
Mfr. Part No.:
CRM0805-FX-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q

Series

CRM0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.2mm

Standards/Approvals

RoHS

Height

500μm

Length

2mm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns CRM0805 series is the high power current sense chip resistors. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination. Its suitable for current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.

Thick film technology

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy