Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- RS Stock No.:
- 246-3214
- Mfr. Part No.:
- CR2512-JW-102ELF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$204.00
(exc. GST)
$224.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.051 | $204.00 |
*price indicative
- RS Stock No.:
- 246-3214
- Mfr. Part No.:
- CR2512-JW-102ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 102Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 102Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It is suitable for most types of soldering processes.
Tight tolerance of bottom electrode width
RoHS compliant
- RS Stock No. 2463215
- Mfr. Part No. CR2512-JW-102ELF
Each (On a Tape of 10)
$0.082
- RS Stock No. 2463215P
- Mfr. Part No. CR2512-JW-102ELF
Each (Supplied on a Reel)
$0.082
- RS Stock No. 7203221
- Mfr. Part No. CRM2512-JW-100ELF
Each (In a Pack of 5)
$0.626
- RS Stock No. 8711045
- Mfr. Part No. 35226R8JT
Each (In a Bag of 10)
$0.849
Related links
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-100ELF
- Bourns CR 33 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-330ELF
- Bourns CR 100 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-101ELF
- Bourns CR 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-151ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-J/-2R2ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-1R0ELF










