Bourns CR 101 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - CR0402-JW-101GLF
- RS Stock No.:
- 246-3168
- Distrelec Article No.:
- 304-40-354
- Mfr. Part No.:
- CR0402-JW-101GLF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-3168
- Distrelec Article No.:
- 304-40-354
- Mfr. Part No.:
- CR0402-JW-101GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 101Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Height | 320μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 101Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Height 320μm | ||
Termination Style Solder | ||
Length 1mm | ||
- COO (Country of Origin):
- TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It has tape and reel packaging.
Tight tolerance of bottom electrode width
RoHS compliant
Related links
- Bourns CR 101 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - CR0402-JW-101GLF
- Bourns CR 102 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - CR0402-JW-102GLF
- Bourns CR 472 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - CR0402-JW-472GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-330GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-203GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-100GLF
- Bourns CR 330 Ω, 0402 Thick Film Resistor 5 % Surface Mount 1 W - CR0402-JW-331GLF
- Bourns CR 100 kΩ, 0402 Thick Film Resistor 5 % Surface Mount 1 W - CR0402-JW-104GLF
