Bourns CR 100 kΩ, 0402 Thick Film Resistor 5 % Surface 1 W - CR0402-JW-104GLF
- RS Stock No.:
- 630-434
- Mfr. Part No.:
- CR0402-JW-104GLF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.26
(exc. GST)
$0.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | $0.013 | $0.26 | - |
| 500 - 1980 | $0.011 | $0.22 | 15% |
| 2000 - 9980 | $0.009 | $0.18 | 30% |
| 10000 + | $0.007 | $0.14 | 46% |
*price indicative
- RS Stock No.:
- 630-434
- Mfr. Part No.:
- CR0402-JW-104GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 320μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Height 320μm | ||
The Bourns Thick Film Chip Resistors with 1% and 5% tolerance options ensure precise performance. A three-layer termination with a nickel barrier prevents leaching and improves solderability. Available in tape and reel packaging for efficient automated assembly. Ideal for a wide range of electronic applications.
RoHS compliant
Tight tolerance of bottom electrode width
Related links
- Bourns CR 330 Ω, 0402 Thick Film Resistor 5 % Surface Mount 1 W - CR0402-JW-331GLF
- Bourns CR 220 Ω, 0402 Thick Film Resistor 5 % Surface Mount 1 W - CR0402-JW-221GLF
- Bourns CR 22 Ω, 0402 Thick Film Resistor 5 % Surface Mount 1 W - CR0402-JW-220GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 1 W - CR0402-JW-471GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-330GLF
- Bourns CR, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-203GLF
- Bourns CR 50 mΩ, 0402 Thick Film Resistor 5 % Surface 0.0625 W - CR0402-JW-100GLF
- Bourns CR 102 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.0625 W - CR0402-JW-102GLF
