Parker 919 Series Brass Plug G

N

Subtotal (1 pack of 25 units)*

$473.69

(exc. GST)

$521.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$473.69$18.948

*price indicative

RS Stock No.:
903-793
Mfr. Part No.:
0919 00 34
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Plug

Sub Type

Pneumatic Fitting

Thread Standard

G

Series

919

Material

Brass

Thread Size

G 1

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker robust plug designed for superior sealing in various applications. Engineered for compatibility with Parker Legris fitting systems, it ensures leak-free connections in both non-corrosive and corrosive environments.

Crafted from brass with a nickel-plated finish for enhanced corrosion resistance

Designed to handle low to high-pressure applications based on material specifications

Offers excellent compatibility with numerous industrial fluids and environmental conditions

Supports a wide range of thread types, including BSPP and NPT for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy