Vishay TNP 330 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805330KBEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-1327
Mfr. Part No.:
TNPV0805330KBEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330kΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Voltage

30V

Power Rating

0.2W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TNP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

2mm

Height

450μm

Standards/Approvals

EN, IEC, RoHS

COO (Country of Origin):
DE
The Vishay TNPV series consists of high voltage thin film flat chip resistors. The resistor value is 330 kΩ and tolerance is ±0.1%. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Wide operating temperature range of -55°C to +155°C

High operating voltage Umax. up to 1000 V

Low voltage coefficient < 1 ppm/V

Each (On a Reel of 5000)
$0.441
Each (Supplied on a Reel)
$0.826
Each (On a Tape of 5)
$0.826
Each (Supplied on a Reel)
$0.826

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy