Vishay TNP 470 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805470KBEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1328
Mfr. Part No.:
TNPV0805470KBEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

470kΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.2W

Voltage

30V

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

TNP

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

450μm

Width

1.25mm

Standards/Approvals

EN, IEC, RoHS

Length

2mm

COO (Country of Origin):
DE
The Vishay TNPV series consists of high voltage thin film flat chip resistors. The resistor value is 547 kΩ and tolerance is ±0.1%. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Wide operating temperature range of -55°C to +155°C

High operating voltage Umax. up to 1000 V

Low voltage coefficient < 1 ppm/V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy