Vishay TNP 180 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805180KBEEA
- RS Stock No.:
- 244-1319
- Mfr. Part No.:
- TNPV0805180KBEEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1319
- Mfr. Part No.:
- TNPV0805180KBEEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 180kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Voltage | 30V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TNP | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 450μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 180kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
Voltage 30V | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TNP | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 450μm | ||
Length 2mm | ||
- COO (Country of Origin):
- DE
The Vishay TNPV series consists of high voltage thin film flat chip resistors. The resistor value is 180 kΩ and tolerance is ±0.1%. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Wide operating temperature range of -55°C to +155°C
High operating voltage Umax. up to 1000 V
Low voltage coefficient < 1 ppm/V
Related links
- Vishay TNP 180 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805180KBEEA
- Vishay TNP 634 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805634KBEEA
- Vishay TNP 1 mΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV08051M00BEEA
- Vishay TNP 750 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805750KBEEA
- Vishay TNP 499 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805499KBEEA
- Vishay TNP 330 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805330KBEEA
- Vishay TNP 470 kΩ, 0805 Thin Film Resistor ±0.1 % Surface 0.2 W - TNPV0805470KBEEA
- Vishay TNP 249 kΩ, 0805 Thin Film Resistor ±0.1 % 0.2 W - TNPV0805249KBEEA