Panasonic 1 MΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - ERJUP6F1004V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.40

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.094$9.40-
500 - 900$0.092$9.20$1.00
1000 +$0.09$9.00$4.00

*price indicative

Packaging Options:
RS Stock No.:
243-2239
Mfr. Part No.:
ERJUP6F1004V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1MΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Voltage

600V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

SMD

Length

2mm

Height

600μm

COO (Country of Origin):
JP

Each (Supplied on a Reel)
$0.094
Each (On a Reel of 5000)
$0.054
Each (Supplied on a Reel)
$0.094
Each (On a Tape of 100)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy