Panasonic 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - ERJUP6F1202V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$270.00

(exc. GST)

$295.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.054$270.00-
25000 +$0.049$245.009%

*price indicative

RS Stock No.:
243-2247
Mfr. Part No.:
ERJUP6F1202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

12kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Voltage

600V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

600μm

Length

2mm

Termination Style

SMD

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Each (Supplied on a Reel)
$0.094
Each (On a Tape of 100)
$0.094
Each (On a Tape of 100)
$0.094
Each (Supplied on a Reel)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy