Panasonic 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F8202V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$265.00

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.053$265.00-
25000 +$0.047$235.0011%

*price indicative

RS Stock No.:
243-2222
Mfr. Part No.:
ERJUP3F8202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

82kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Termination Style

SMD

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy