Panasonic 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F5602V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.10

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.091$9.10
500 - 900$0.089$8.90
1000 +$0.087$8.70

*price indicative

Packaging Options:
RS Stock No.:
243-2201
Mfr. Part No.:
ERJUP3F5602V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Standards/Approvals

RoHS

Termination Style

SMD

Length

1.6mm

COO (Country of Origin):
JP

Each (On a Tape of 100)
$0.091
Each (Supplied on a Reel)
$0.091
Each (Supplied on a Reel)
$0.096
Each (On a Tape of 100)
$0.091

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy