Panasonic 560 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F5603V
- RS Stock No.:
- 243-2203
- Mfr. Part No.:
- ERJUP3F5603V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.108 | $10.80 | - |
| 500 - 900 | $0.105 | $10.50 | 2% |
| 1000 + | $0.103 | $10.30 | 4% |
*price indicative
- RS Stock No.:
- 243-2203
- Mfr. Part No.:
- ERJUP3F5603V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 560kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | SMD | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 560kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style SMD | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432199P
- Mfr. Part No. ERJUP3F5601V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432197P
- Mfr. Part No. ERJUP3F5600V
Each (Supplied on a Reel)
$0.089
- RS Stock No. 2432191P
- Mfr. Part No. ERJUP3F4702V
Each (Supplied on a Reel)
$0.086
- RS Stock No. 2432191
- Mfr. Part No. ERJUP3F4702V
Each (On a Tape of 100)
$0.086
Related links
- Panasonic 560 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5603V
- Panasonic 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5600V
- Panasonic 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3902V
- Panasonic 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3300V
- Panasonic 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4703V
- Panasonic 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4702V
- Panasonic 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5602V
- Panasonic 3.9 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3901V









