Panasonic 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F8201V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.10

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.091$9.10-
500 - 900$0.089$8.902%
1000 +$0.087$8.704%

*price indicative

Packaging Options:
RS Stock No.:
243-2221
Mfr. Part No.:
ERJUP3F8201V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

8.2kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

450μm

Termination Style

SMD

COO (Country of Origin):
JP

Each (Supplied on a Reel)
$0.091
Each (On a Tape of 100)
$0.091
Each (Supplied on a Reel)
$0.091
Each (On a Tape of 100)
$0.085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy