Panasonic 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJUP3F8201V
- RS Stock No.:
- 243-2220
- Mfr. Part No.:
- ERJUP3F8201V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$265.00
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.053 | $265.00 | - |
| 25000 + | $0.047 | $235.00 | 11% |
*price indicative
- RS Stock No.:
- 243-2220
- Mfr. Part No.:
- ERJUP3F8201V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Termination Style | SMD | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Termination Style SMD | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F8201V
- Panasonic 560 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5600V
- Panasonic 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F33R0V
- Panasonic 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3300V
- Panasonic 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4703V
- Panasonic 39 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F3902V
- Panasonic 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F4702V
- Panasonic 56 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.25 W - ERJUP3F5602V
