Panasonic ERJUP3 100 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1003V
- RS Stock No.:
- 243-2102
- Mfr. Part No.:
- ERJUP3F1003V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$9.10
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | $0.091 | $9.10 |
| 500 - 900 | $0.089 | $8.90 |
| 1000 + | $0.087 | $8.70 |
*price indicative
- RS Stock No.:
- 243-2102
- Mfr. Part No.:
- ERJUP3F1003V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432102P
- Mfr. Part No. ERJUP3F1003V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432111
- Mfr. Part No. ERJUP3F1201V
Each (On a Tape of 100)
$0.091
- RS Stock No. 2432100P
- Mfr. Part No. ERJUP3F1002V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432111P
- Mfr. Part No. ERJUP3F1201V
Each (Supplied on a Reel)
$0.091
Related links
- Panasonic ERJUP3 100 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1003V
- Panasonic ERJUP3 100 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1000V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 56 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F56R0V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
- Panasonic ERJUP3 68 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F68R0V
- Panasonic ERJUP3 180 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1800V
- Panasonic ERJUP3 180 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1803V








