Panasonic ERJUP3 100 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1003V
- RS Stock No.:
- 243-2101
- Mfr. Part No.:
- ERJUP3F1003V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 11%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$265.00
(exc. GST)
$290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.053 | $265.00 | - |
| 25000 + | $0.047 | $235.00 | 11% |
*price indicative
- RS Stock No.:
- 243-2101
- Mfr. Part No.:
- ERJUP3F1003V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP3 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP3 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432102
- Mfr. Part No. ERJUP3F1003V
Each (On a Tape of 100)
$0.091
- RS Stock No. 2432102P
- Mfr. Part No. ERJUP3F1003V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432100P
- Mfr. Part No. ERJUP3F1002V
Each (Supplied on a Reel)
$0.091
- RS Stock No. 2432100
- Mfr. Part No. ERJUP3F1002V
Each (On a Tape of 100)
$0.091
Related links
- Panasonic ERJUP3 100 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1003V
- Panasonic ERJUP3 100 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1000V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 56 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F56R0V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
- Panasonic ERJUP3 68 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F68R0V
- Panasonic ERJUP3 180 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1800V
- Panasonic ERJUP3 180 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1803V









