Panasonic ERJ3BW 39 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.3 W - ERJ3BWFR039V

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
243-1896
Mfr. Part No.:
ERJ3BWFR039V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Power Rating

0.3W

Temperature Coefficient

0/ +150 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

ERJ3BW

Maximum Operating Temperature

155°C

Width

800μm

Height

650μm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy