Panasonic ERJ3BW 39 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.3 W - ERJ3BWFR039V
- RS Stock No.:
- 243-1895
- Mfr. Part No.:
- ERJ3BWFR039V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-1895
- Mfr. Part No.:
- ERJ3BWFR039V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.3W | |
| Temperature Coefficient | 0/ +150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ3BW | |
| Maximum Operating Temperature | 155°C | |
| Height | 650μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.3W | ||
Temperature Coefficient 0/ +150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ3BW | ||
Maximum Operating Temperature 155°C | ||
Height 650μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ3BW 39 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.3 W - ERJ3BWFR039V
- Panasonic ERJ-3BW 5 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.25 W - ERJ3BWFR039V
- Panasonic ERJ3BW 75 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR075V
- Panasonic ERJ3BW 43 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR043V
- Panasonic ERJ3BW 56 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR056V
- Panasonic ERJ3BW 36 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR036V
- Panasonic ERJ3BW 51 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR051V
- Panasonic ERJ3BW 50 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR050V
