Panasonic ERJ3BW 43 mΩ, 0603 Surface Mount Resistor ±1 % 0.3 W - ERJ3BWFR043V

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 20 units)*

$5.14

(exc. GST)

$5.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,960 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180$0.257$5.14-
200 - 480$0.252$5.04$1.00
500 - 980$0.246$4.92$5.50
1000 - 1980$0.24$4.80$17.00
2000 +$0.235$4.70$44.00

*price indicative

Packaging Options:
RS Stock No.:
243-1898
Mfr. Part No.:
ERJ3BWFR043V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

43mΩ

Product Type

Surface Mount Resistor

Package/Case

0603

Tolerance

±1 %

Power Rating

0.3W

Temperature Coefficient

0 → 150 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3BW

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy