Yageo RC 0 mΩ, 1210 Thick Film Surface Mount Fixed Resistor ±5 % 0.5 W - RC1210JR-070RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$125.00

(exc. GST)

$140.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.025$125.00
25000 +$0.022$110.00

*price indicative

RS Stock No.:
242-7224
Mfr. Part No.:
RC1210JR-070RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

0mΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1210

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Length

3.1mm

Termination Style

Solder

Width

1.6mm

Height

550μm

The Yageo RC series of 1210 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 0 ohm resistor has 5% of tolerance and is rated for 0.5 W of power.

It is a 0 ohm resistor rated for 0.5 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Tape of 100)
$0.045
  • RS Stock No. 2427225P
  • Mfr. Part No. RC1210JR-070RL
Each (Supplied on a Reel)
$0.045
Each (On a Tape of 100)
$0.023
  • RS Stock No. 2427200P
  • Mfr. Part No. RC1206JR-071ML
Each (Supplied on a Reel)
$0.023

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy