Yageo RC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-070RL
- RS Stock No.:
- 618-5804
- Distrelec Article No.:
- 304-24-549
- Mfr. Part No.:
- RC0402JR-070RL
- Brand:
- Yageo
Get a bulk buy discount
Add 50000 more to save -
View bulk pricing optionsSubtotal (1 pack of 10000 units)*
$30.00
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 980,000 unit(s) ready to ship from another location
- Plus 950,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.003 | $30.00 | - |
| 50000 + | $0.003 | $30.00 | - |
*price indicative
- RS Stock No.:
- 618-5804
- Distrelec Article No.:
- 304-24-549
- Mfr. Part No.:
- RC0402JR-070RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0402 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0402 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 500μm | ||
0402 Format RC Series Reels - 1%
Suitable for pick and place machinery
Ideal for small batch production or R & D departments
Related links
- Yageo RC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - RC0402JR-070RL
- Yageo RC 0 mΩ, 1210 Thick Film Surface Mount Fixed Resistor ±5 % 0.5 W - RC1210JR-070RL
- Vishay D/CRCW-IF e3 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW0402100RJNEDIF
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - CRG0402J1K0
- TE Connectivity CRG 10 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - 1622826-5
- TE Connectivity CRG 33 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.063 W - CRG0402J33R
- Bourns CR 8.2 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CR0402AJW-822GLF
- Bourns CR 100 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CR0402AJW-101GLF
