Yageo RC_L 100 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1210JR-07100RL

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save $1.30

View bulk pricing options

Subtotal (1 tape of 100 units)*

$4.80

(exc. GST)

$5.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 1200$0.048$4.80-
1300 - 2400$0.047$4.70$1.30
2500 +$0.046$4.60$5.00

*price indicative

Packaging Options:
RS Stock No.:
198-8491
Mfr. Part No.:
RC1210JR-07100RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1210

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Width

2.6mm

Length

3.1mm

Standards/Approvals

RoHS

Termination Style

Solder

This Yageo 100Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Each (On a Tape of 10)
$0.111
Each (On a Tape of 100)
$0.023
  • RS Stock No. 1988491P
  • Mfr. Part No. RC1210JR-07100RL
Each (Supplied on a Reel)
$0.048
  • RS Stock No. 1988493P
  • Mfr. Part No. RC1210JR-0710RL
Each (Supplied on a Reel)
$0.111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy