Yageo RC 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07200RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.50

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.025$2.50-
1000 - 1900$0.024$2.40$1.00
2000 +$0.023$2.30$4.00

*price indicative

Packaging Options:
RS Stock No.:
242-7161
Distrelec Article No.:
304-41-311
Mfr. Part No.:
RC1206FR-07200RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

200Ω

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.1mm

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Height

550μm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 200 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.

It is a 200 ohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy