Yageo RC 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07200RL
- RS Stock No.:
- 242-7159
- Mfr. Part No.:
- RC1206FR-07200RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$50.00
(exc. GST)
$50.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.01 | $50.00 | - |
| 25000 + | $0.009 | $45.00 | 10% |
*price indicative
- RS Stock No.:
- 242-7159
- Mfr. Part No.:
- RC1206FR-07200RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 200Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 200 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.
It is a 200 ohm resistor rated for 0.25 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
- RS Stock No. 2427161
- Mfr. Part No. RC1206FR-07200RL
Each (On a Tape of 100)
$0.025
- RS Stock No. 2427169
- Mfr. Part No. RC1206FR-07240RL
Each (On a Tape of 100)
$0.027
- RS Stock No. 2427181
- Mfr. Part No. RC1206FR-072R2L
Each (On a Reel of 5000)
$0.02
- RS Stock No. 2427163
- Mfr. Part No. RC1206FR-07220RL
Each (On a Tape of 100)
$0.036
Related links
- Yageo RC 200 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07200RL
- Yageo RC 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07220RL
- Yageo RC 3.3 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-073R3L
- Yageo RC 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-072KL
- Yageo RC 1.5 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071R5L
- Yageo RC 18 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0718KL
- Yageo RC 1.8 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071K8L
- Yageo RC 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0710ML











