Yageo RC 10 MΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0710ML
- RS Stock No.:
- 618-2316
- Mfr. Part No.:
- RC1206FR-0710ML
- Brand:
- Yageo
Subtotal (1 pack of 5000 units)*
$65.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 + | $0.013 | $65.00 |
*price indicative
- RS Stock No.:
- 618-2316
- Mfr. Part No.:
- RC1206FR-0710ML
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 10MΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 1.6mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 10MΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.1mm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 1.6mm | ||
Height 550μm | ||
1206 Format RC1206 Series Reels (1MΩ to 10MΩ)
Sold in reel of 5000
Related links
- Yageo RC 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0710ML
- Yageo RC 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07220RL
- Yageo RC 3.3 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-073R3L
- Yageo RC 2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-072KL
- Yageo RC 1.5 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071R5L
- Yageo RC 18 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0718KL
- Yageo RC 1.8 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071K8L
- Yageo RC 1 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071RL
