Yageo RC 47 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-0747RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 6%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.60

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.016$1.60-
1000 - 1900$0.015$1.506%
2000 +$0.015$1.506%

*price indicative

Packaging Options:
RS Stock No.:
242-7119
Mfr. Part No.:
RC0805JR-0747RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

47Ω

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC

Maximum Operating Temperature

155°C

Width

1.25mm

Termination Style

Solder

Length

1mm

Standards/Approvals

EN, IEC, RoHS

Height

500μm

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 47 ohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 47 ohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Tape of 100)
$0.016
Each (On a Reel of 5000)
$0.006
Each (On a Reel of 5000)
$0.006
  • RS Stock No. 2427119P
  • Mfr. Part No. RC0805JR-0747RL
Each (Supplied on a Reel)
$0.016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy