Yageo RC 3.3 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-073K3L

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 16%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$30.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.006$30.00-
25000 +$0.005$25.0016%

*price indicative

RS Stock No.:
242-7109
Mfr. Part No.:
RC0805JR-073K3L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

3.3kΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

125mW

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Width

1.25mm

Length

1mm

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 3.3 kiloohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 3.3 kiloohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy