Yageo RC 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.06 W - RC0402JR-070RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$0.80

(exc. GST)

$0.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,100 unit(s) ready to ship from another location
  • Plus 10,200 unit(s) shipping from 16 November 2026
  • Plus 80,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.008$0.80-
1000 - 1900$0.008$0.80-
2000 - 4900$0.008$0.80-
5000 +$0.008$0.80-

*price indicative

Packaging Options:
RS Stock No.:
242-4018
Distrelec Article No.:
304-33-266
Mfr. Part No.:
RC0402JR-070RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

0mΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Width

500μm

Height

350μm

Termination Style

Solder

Length

1mm

0402 Format RC Series Reels - 1%


Suitable for pick and place machinery

Ideal for small batch production or R & D departments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy