Panasonic ERA 6.8 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB6801V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $4.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

$18.00

(exc. GST)

$19.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.80$18.00-
100 - 490$1.757$17.57$4.30
500 - 990$1.714$17.14$43.00
1000 - 2490$1.671$16.71$129.00
2500 +$1.63$16.30$425.00

*price indicative

Packaging Options:
RS Stock No.:
241-3377
Mfr. Part No.:
ERA6VEB6801V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Width

1.25mm

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

COO (Country of Origin):
JP
The Panasonic high precision 6800 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Each (Supplied on a Reel)
$1.80
Each (On a Tape of 10)
$0.581
Each (Supplied on a Reel)
$0.482
Each (On a Tape of 10)
$0.622

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy