Panasonic ERA 15 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1502V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $1.30

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.22

(exc. GST)

$6.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.622$6.22-
100 - 490$0.609$6.09$1.30
500 - 990$0.595$5.95$13.50
1000 - 2490$0.582$5.82$40.00
2500 +$0.568$5.68$135.00

*price indicative

Packaging Options:
RS Stock No.:
241-3351
Mfr. Part No.:
ERA6VEB1502V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

0.1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/K

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Height

550μm

Width

1.25mm

Termination Style

Solder

COO (Country of Origin):
JP
The Panasonic high precision 15000 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.

To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products

Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)

Low resistance tolerance and temperature coefficient of resistance

Low current noise, excellent linearity

Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)

Original structure for sulfurated performance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy